Parametric Equivalent
Parametric Equivalent

LCE02C003277A | |
|---|---|
DigiKey Part Number | 3473-LCE02C003277A-ND |
Manufacturer | |
Manufacturer Product Number | LCE02C003277A |
Description | CONTACTOR,LTG,EH,N12,30A,0NC,3NO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 30 A 277VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Switching Voltage 600VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -25°C ~ 40°C |
Mounting Type Chassis Mount | Must Operate Voltage 235.5 VAC |
Coil Voltage 277VAC | Contact Material Copper |
Contact Form 3PST-NO (3 Form A) | Coil Power 248VA |
Contact Rating (Current) 30 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCE00C003277A | Siemens | 0 | 3473-LCE00C003277A-ND | 557,70000 € | Parametric Equivalent |
| LCE01C003277A | Siemens | 0 | 3473-LCE01C003277A-ND | 732,41000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.020,72000 € | 1.020,72 € |
| Unit Price without VAT: | 1.020,72000 € |
|---|---|
| Unit Price with VAT: | 1.214,65680 € |



