
6XV18785TN50 | |
|---|---|
DigiKey Part Number | 3473-6XV18785TN50-ND |
Manufacturer | |
Manufacturer Product Number | 6XV18785TN50 |
Description | CBL ASSY CIRC 8P M-RJ45 164.04' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male to RJ45, 8p8c 164.04' (50.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 08 pos Male to RJ45, 8p8c | |
Length | 164.04' (50.00m) | |
Cable Type | Round | |
Color | Green | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 569,52000 € | 569,52 € |
| Unit Price without VAT: | 569,52000 € |
|---|---|
| Unit Price with VAT: | 677,72880 € |











