
900016074 | |
|---|---|
DigiKey Part Number | 1794-1286-ND |
Manufacturer | |
Manufacturer Product Number | 900016074 |
Description | CBL ASSY CIRC 8P M-RJ45 164.04' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male to RJ45, 8p8c 164.04' (50.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumberg Automation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 08 pos Male to RJ45, 8p8c | |
Length | 164.04' (50.00m) | |
Cable Type | Round | |
Color | Teal | |
Shielding | Shielded | |
Usage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 304,26000 € | 304,26 € |
| 10 | 258,66900 € | 2.586,69 € |
| 25 | 249,23600 € | 6.230,90 € |
| Unit Price without VAT: | 304,26000 € |
|---|---|
| Unit Price with VAT: | 362,06940 € |

