
6XV18307BH10 | |
|---|---|
DigiKey Part Number | 3473-6XV18307BH10-ND |
Manufacturer | |
Manufacturer Product Number | 6XV18307BH10 |
Description | CABLE 6COND VIO SHLD 1M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Violet Foil, Braid 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | - | |
Conductor Strand | - | |
Conductor Material | Copper | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.433" (11.00mm) | |
Shield Type | Foil, Braid | |
Length | 3.28' (1.00m) | |
Jacket Color | Violet | |
Ratings | - | |
Features | - | |
Voltage | 100 V | |
Operating Temperature | -40°C ~ 60°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,26000 € | 117,26 € |
| Unit Price without VAT: | 117,26000 € |
|---|---|
| Unit Price with VAT: | 139,53940 € |











