
6560-0139-12 | |
|---|---|
DigiKey Part Number | 4414-6560-0139-12-ND |
Manufacturer | |
Manufacturer Product Number | 6560-0139-12 |
Description | D-SUB BACKSHELL, 15-WAY, FULL ME |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 45° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 6560-0139-12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Encitech Connectors AB | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 45° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc | |
Plating | Nickel | |
Hardware | Assembly Hardware, Cable Clamp, Grommets | |
Features | Mating Screws 4-40 | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,89000 € | 4,89 € |
| 10 | 4,15200 € | 41,52 € |
| 25 | 3,89200 € | 97,30 € |
| 50 | 3,70600 € | 185,30 € |
| 100 | 3,52900 € | 352,90 € |
| 300 | 3,26580 € | 979,74 € |
| 500 | 3,15022 € | 1.575,11 € |
| 1.000 | 3,00001 € | 3.000,01 € |
| 2.500 | 2,81241 € | 7.031,02 € |
| Unit Price without VAT: | 4,89000 € |
|---|---|
| Unit Price with VAT: | 5,81910 € |











