Parametric Equivalent
Parametric Equivalent

43LP320G | |
|---|---|
DigiKey Part Number | 3473-43LP320G-ND |
Manufacturer | |
Manufacturer Product Number | 43LP320G |
Description | CONTACTOR,FVR,S5,3PH,240VAC/DC,N |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 270 A 220 ~ 240VAC/DC Coil Chassis Mount |
Category | Switching Voltage 600VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -20°C ~ 40°C |
Mounting Type Chassis Mount | Contact Material Copper |
Coil Voltage 220 ~ 240VAC/DC | Operate Time 95 ms |
Contact Form 3PST-NO (3 Form A) | Release Time 80 ms |
Contact Rating (Current) 270 A | Coil Power 590VA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 40LP320G | Siemens | 0 | 3473-40LP320G-ND | 11.339,62000 € | Parametric Equivalent |
| 40LP32BG | Siemens | 0 | 3473-40LP32BG-ND | 8.857,70000 € | Parametric Equivalent |
| 40LV32AG | Siemens | 0 | 3473-40LV32AG-ND | 7.545,40000 € | Parametric Equivalent |
| 43LP32BG | Siemens | 0 | 3473-43LP32BG-ND | 22.098,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25.246,49000 € | 25.246,49 € |
| Unit Price without VAT: | 25.246,49000 € |
|---|---|
| Unit Price with VAT: | 30.043,32310 € |



