40LP32BG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: 11.339,62000 €

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: 7.545,40000 €
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: 25.246,49000 €

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: 22.098,20000 €
Contactor 3PST-NO (3 Form A) 270 A 220 ~ 240VAC/DC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

40LP32BG

DigiKey Part Number
3473-40LP32BG-ND
Manufacturer
Manufacturer Product Number
40LP32BG
Description
CONTACTOR, SZ5,3PH,N1,240V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 270 A 220 ~ 240VAC/DC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Auxiliary Contacts
Manufacturer
Siemens
Termination Style
Screw Terminal
Packaging
Box
Operating Temperature
-20°C ~ 40°C
Part Status
Active
Contact Material
Copper
Mounting Type
Chassis Mount
Operate Time
95 ms
Coil Voltage
220 ~ 240VAC/DC
Release Time
80 ms
Contact Form
3PST-NO (3 Form A)
Coil Power
590VA
Contact Rating (Current)
270 A
Base Product Number
Switching Voltage
600VAC - Max
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
40LP320GSiemens03473-40LP320G-ND11.339,62000 €Parametric Equivalent
40LV32AGSiemens03473-40LV32AG-ND7.545,40000 €Parametric Equivalent
43LP320GSiemens03473-43LP320G-ND25.246,49000 €Parametric Equivalent
43LP32BGSiemens03473-43LP32BG-ND22.098,20000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
18.857,70000 €8.857,70 €
Manufacturers Standard Package
Unit Price without VAT:8.857,70000 €
Unit Price with VAT:10.540,66300 €