
40PH32BF | |
|---|---|
DigiKey Part Number | 3473-40PH32BF-ND |
Manufacturer | |
Manufacturer Product Number | 40PH32BF |
Description | CONTACTOR, SZ8,3PH,N1,120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 1215 A 100 ~ 250VAC/DC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 100 ~ 250VAC/DC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 1215 A | |
Switching Voltage | 600VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 40°C | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | Copper | |
Operate Time | 80 ms | |
Release Time | 55 ms | |
Coil Power | 1900VA | |
Coil Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46.639,51000 € | 46.639,51 € |
| Unit Price without VAT: | 46.639,51000 € |
|---|---|
| Unit Price with VAT: | 55.501,01690 € |


