
40PH320F | |
|---|---|
DigiKey Part Number | 3473-40PH320F-ND |
Manufacturer | |
Manufacturer Product Number | 40PH320F |
Description | CONTACTOR, SZ8,3PH,OPN,120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 1215 A 100 ~ 250VAC/DC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Features Auxiliary Contacts |
Manufacturer Siemens | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -20°C ~ 40°C |
Part Status Active | Contact Material Copper |
Mounting Type Chassis Mount | Operate Time 80 ms |
Coil Voltage 100 ~ 250VAC/DC | Release Time 55 ms |
Contact Form 3PST-NO (3 Form A) | Coil Power 1900VA |
Contact Rating (Current) 1215 A | Base Product Number |
Switching Voltage 600VAC - Max |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 40PH32BF | Siemens | 0 | 3473-40PH32BF-ND | 46.428,15000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42.575,33000 € | 42.575,33 € |
| Unit Price without VAT: | 42.575,33000 € |
|---|---|
| Unit Price with VAT: | 50.664,64270 € |


