Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Features Auxiliary Contacts |
Manufacturer Siemens | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -20°C ~ 40°C |
Part Status Active | Must Operate Voltage 235.5 VAC |
Mounting Type Chassis Mount | Contact Material Copper |
Coil Voltage 277VAC | Operate Time 29 ms |
Contact Form 4PST-NO (4 Form A) | Release Time 24 ms |
Contact Rating (Current) 27 A | Coil Power 218VA |
Switching Voltage 600VAC - Max |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 40DP22BL | Siemens | 0 | 3473-40DP22BL-ND | 769,63000 € | Parametric Equivalent |
| LCE00C004277A | Siemens | 0 | 3473-LCE00C004277A-ND | 656,23000 € | Parametric Equivalent |
| LCE01C004277A | Siemens | 0 | 3473-LCE01C004277A-ND | 864,31000 € | Parametric Equivalent |
| LCE02C004277A | Siemens | 0 | 3473-LCE02C004277A-ND | 1.145,12000 € | Parametric Equivalent |
| LCE04C004277A | Siemens | 0 | 3473-LCE04C004277A-ND | 1.418,66000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.491,94000 € | 1.491,94 € |
| Unit Price without VAT: | 1.491,94000 € |
|---|---|
| Unit Price with VAT: | 1.775,40860 € |






