40DP22BL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: 1.491,94000 €
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: 656,23000 €
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: 864,31000 €
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: 1.145,12000 €
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: 1.418,66000 €
Datasheet
Contactor 4PST-NO (4 Form A) 27 A 277VAC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

40DP22BL

DigiKey Part Number
3473-40DP22BL-ND
Manufacturer
Manufacturer Product Number
40DP22BL
Description
CONTACTOR, SZ1,4P,N1,277V,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Contactor 4PST-NO (4 Form A) 27 A 277VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Auxiliary Contacts
Manufacturer
Siemens
Termination Style
Screw Terminal
Packaging
Box
Operating Temperature
-20°C ~ 40°C
Part Status
Active
Must Operate Voltage
235.5 VAC
Mounting Type
Chassis Mount
Contact Material
Copper
Coil Voltage
277VAC
Operate Time
29 ms
Contact Form
4PST-NO (4 Form A)
Release Time
24 ms
Contact Rating (Current)
27 A
Coil Power
218VA
Switching Voltage
600VAC - Max
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
40DP22FLSiemens03473-40DP22FL-ND1.491,94000 €Parametric Equivalent
LCE00C004277ASiemens03473-LCE00C004277A-ND656,23000 €Parametric Equivalent
LCE01C004277ASiemens03473-LCE01C004277A-ND864,31000 €Parametric Equivalent
LCE02C004277ASiemens03473-LCE02C004277A-ND1.145,12000 €Parametric Equivalent
LCE04C004277ASiemens03473-LCE04C004277A-ND1.418,66000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1769,63000 €769,63 €
Manufacturers Standard Package
Unit Price without VAT:769,63000 €
Unit Price with VAT:915,85970 €