Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3TH42624BB4 | |
|---|---|
DigiKey Part Number | 3473-3TH42624BB4-ND |
Manufacturer | |
Manufacturer Product Number | 3TH42624BB4 |
Description | CONTROL RELAY,DC OPER,17-30V,6NO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 8PST-6NO/2NC (6 Form A, 2 Form B) 10 A 24VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Contact Form 8PST-6NO/2NC (6 Form A, 2 Form B) |
Manufacturer Siemens | Contact Rating (Current) 10 A |
Series | Switching Voltage 230VAC - Max |
Packaging Box | Features Auxiliary Contacts |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount, DIN Rail | Operating Temperature -25°C ~ 55°C |
Coil Voltage 24VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3TH42620BB4 | Siemens | 2 | 3473-3TH42620BB4-ND | 820,95000 € | Parametric Equivalent |
| 3TH42620LB4 | Siemens | 0 | 3473-3TH42620LB4-ND | 930,62000 € | Parametric Equivalent |
| 3TH42625KB4 | Siemens | 0 | 3473-3TH42625KB4-ND | 810,76000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 925,57000 € | 925,57 € |
| Unit Price without VAT: | 925,57000 € |
|---|---|
| Unit Price with VAT: | 1.101,42830 € |



