
3TH42620LB4 | |
|---|---|
DigiKey Part Number | 3473-3TH42620LB4-ND |
Manufacturer | |
Manufacturer Product Number | 3TH42620LB4 |
Description | CONTROL RELAY,6NO+2NC,24VDC,W/VA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 8PST-6NO/2NC (6 Form A, 2 Form B) 10 A 24VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 3TH42620LB4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 24VDC | |
Contact Form | 8PST-6NO/2NC (6 Form A, 2 Form B) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 230VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 70°C | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Coil Power | - | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 930,62000 € | 930,62 € |
| Unit Price without VAT: | 930,62000 € |
|---|---|
| Unit Price with VAT: | 1.107,43780 € |

