3TH42530BB4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: 797,49000 €
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: 827,08000 €
Datasheet
Image for 3TH42530BB4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3TH42530BB4

DigiKey Part Number
3473-3TH42530BB4-ND
Manufacturer
Manufacturer Product Number
3TH42530BB4
Description
CONTROL RELAY,DC OPER,24V,5NO+3N
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Contactor 8PST-5NO/3NC (5 Form A, 3 Form B) 10 A 24VDC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
3TH42530BB4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Form
8PST-5NO/3NC (5 Form A, 3 Form B)
Manufacturer
Siemens
Contact Rating (Current)
10 A
Series
Switching Voltage
230VAC - Max
Packaging
Box
Features
Auxiliary Contacts
Part Status
Active
Termination Style
Screw Terminal
Mounting Type
Chassis Mount, DIN Rail
Operating Temperature
-25°C ~ 55°C
Coil Voltage
24VDC
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3TH42530LB4Siemens03473-3TH42530LB4-ND797,49000 €Parametric Equivalent
3TH42535KB4Siemens03473-3TH42535KB4-ND827,08000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1820,95000 €820,95 €
Manufacturers Standard Package
Unit Price without VAT:820,95000 €
Unit Price with VAT:976,93050 €