Image for 3TH42530LB4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3TH42530LB4

DigiKey Part Number
3473-3TH42530LB4-ND
Manufacturer
Manufacturer Product Number
3TH42530LB4
Description
CONTACTOR RELAY,24VDC,5NO+3NC,SC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Contactor 8PST-5NO/3NC (5 Form A, 3 Form B) 10 A 24VDC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
3TH42530LB4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Form
8PST-5NO/3NC (5 Form A, 3 Form B)
Manufacturer
Siemens
Contact Rating (Current)
10 A
Series
Switching Voltage
230VAC - Max
Packaging
Box
Features
Auxiliary Contacts
Part Status
Active
Termination Style
Screw Terminal
Mounting Type
Chassis Mount, DIN Rail
Operating Temperature
-40°C ~ 70°C
Coil Voltage
24VDC
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
Box
QuantityUnit PriceExt Price
1797,49000 €797,49 €
Manufacturers Standard Package
Unit Price without VAT:797,49000 €
Unit Price with VAT:949,01310 €