
3TG10101AG2 | |
|---|---|
DigiKey Part Number | 3473-3TG10101AG2-ND |
Manufacturer | |
Manufacturer Product Number | 3TG10101AG2 |
Description | CONTACTOR TAB CONNECTOR, 4NO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 3PST-NO (3 Form A) 110VAC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 3TG10101AG2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 8.4 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 3360VA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operating Temperature | -25°C ~ 55°C | |
Contact Material | - | |
Approval Agency | CCC, CE, CSA, EAC, UKCA, UL,VDE | |
Relay Type | ||
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 151,59900 € | 1.515,99 € |
| Unit Price without VAT: | 151,59900 € |
|---|---|
| Unit Price with VAT: | 180,40281 € |

