
3TG10011AG2 | |
|---|---|
DigiKey Part Number | 3473-3TG10011AG2-ND |
Manufacturer | |
Manufacturer Product Number | 3TG10011AG2 |
Description | CONTACTOR TAB CONN., 3NO+1NC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 3PST-NO (3 Form A) 110VAC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 3TG10011AG2 Models |
Category | Contact Rating (Current) 8.4 A |
Mfr | Switching Voltage 400VAC - Max |
Packaging Box | Load - Max Switching 3360VA |
Part Status Active | Coil Type Non Latching |
Mounting Type | Termination Style Quick Connect - 0.250" (6.3mm) |
Coil Voltage | Operating Temperature -25°C ~ 55°C |
Contact Form 3PST-NO (3 Form A) | Relay Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 149,71400 € | 1.497,14 € |
| Unit Price without VAT: | 149,71400 € |
|---|---|
| Unit Price with VAT: | 178,15966 € |

