Parametric Equivalent

3TC78145KB | |
|---|---|
DigiKey Part Number | 3473-3TC78145KB-ND |
Manufacturer | |
Manufacturer Product Number | 3TC78145KB |
Description | CONTACTOR,SZ12,2P,DC-4,400A,4NO+ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contactor DPST-NO (2 Form A) 400 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 3TC78145KB Models |
Category | Features Auxiliary Contacts |
Manufacturer Siemens | Termination Style Screw Terminal |
Series | Operating Temperature -25°C ~ 55°C |
Packaging Box | Must Operate Voltage 19.2 VDC |
Part Status Active | Operate Time 100 ms |
Mounting Type Chassis Mount | Release Time 35 ms |
Coil Voltage 24VDC | Coil Current 3.8 A |
Contact Form DPST-NO (2 Form A) | Coil Power 92W |
Contact Rating (Current) 400 A | Coil Resistance 6.26Ohms |
Switching Voltage 750VDC - Max |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3TC78140EB | Siemens | 0 | 3473-3TC78140EB-ND | 27.198,15000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30.038,53000 € | 30.038,53 € |
| Unit Price without VAT: | 30.038,53000 € |
|---|---|
| Unit Price with VAT: | 35.745,85070 € |


