Parametric Equivalent

3TC78140EB | |
|---|---|
DigiKey Part Number | 3473-3TC78140EB-ND |
Manufacturer | |
Manufacturer Product Number | 3TC78140EB |
Description | CONTACTOR,SZ12,2-PL,4NO+4NC,24VD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor DPST-NO (2 Form A) 400 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 3TC78140EB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 24VDC | |
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 400 A | |
Switching Voltage | 750VDC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 55°C | |
Must Operate Voltage | 19.2 VDC | |
Must Release Voltage | - | |
Contact Material | - | |
Operate Time | 100 ms | |
Release Time | 35 ms | |
Coil Current | 3.8 A | |
Coil Power | 92W | |
Coil Resistance | 6.26Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27.540,57000 € | 27.540,57 € |
| Unit Price without VAT: | 27.540,57000 € |
|---|---|
| Unit Price with VAT: | 32.773,27830 € |


