Parametric Equivalent

3TC48175KB4 | |
|---|---|
DigiKey Part Number | 3473-3TC48175KB4-ND |
Manufacturer | |
Manufacturer Product Number | 3TC48175KB4 |
Description | CONTACTOR,DC OPER,2 POLE,24VDC,2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contactor DPST-NO (2 Form A) 75 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 3TC48175KB4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 24VDC | |
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 75 A | |
Switching Voltage | 750VDC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 55°C | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Operate Time | 380 ms | |
Release Time | 28 ms | |
Coil Current | 791.7 mA | |
Coil Power | 19W | |
Coil Resistance | 30.3Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.176,90000 € | 3.176,90 € |
| Unit Price without VAT: | 3.176,90000 € |
|---|---|
| Unit Price with VAT: | 3.780,51100 € |


