Parametric Equivalent

3TC48170AB4 | |
|---|---|
DigiKey Part Number | 3473-3TC48170AB4-ND |
Manufacturer | |
Manufacturer Product Number | 3TC48170AB4 |
Description | ONTACTOR,DC OPER,SIZE 2,24V,2NO+ |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor DPST-NO (2 Form A) 75 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 3TC48170AB4 Models |
Category | Switching Voltage 750VDC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 55°C |
Part Status Active | Operate Time 380 ms |
Mounting Type Chassis Mount | Release Time 28 ms |
Coil Voltage 24VDC | Coil Current 791.7 mA |
Contact Form DPST-NO (2 Form A) | Coil Power 19W |
Contact Rating (Current) 75 A | Coil Resistance 30.3Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3TC48175KB4 | Siemens | 0 | 3473-3TC48175KB4-ND | 3.162,51000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.737,43000 € | 2.737,43 € |
| Unit Price without VAT: | 2.737,43000 € |
|---|---|
| Unit Price with VAT: | 3.257,54170 € |


