
3SU11036AA201AA0 | |
|---|---|
DigiKey Part Number | 3473-3SU11036AA201AA0-ND |
Manufacturer | |
Manufacturer Product Number | 3SU11036AA201AA0 |
Description | LED PNL IND RED 29.50MM SRW TER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red 110V Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | 3SU11036AA201AA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | - | |
Ratings | AC | |
Voltage | 110V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.88" (22.30mm) | |
Lens Size | 29.50mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 785mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66, IP67, IP69K, NEMA 4X, 13 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,46000 € | 61,46 € |
| 10 | 51,63200 € | 516,32 € |
| 100 | 45,97920 € | 4.597,92 € |
| Unit Price without VAT: | 61,46000 € |
|---|---|
| Unit Price with VAT: | 73,13740 € |







