



3SU14001AA101FA0 | |
|---|---|
DigiKey Part Number | 3473-3SU14001AA101FA0-ND |
Manufacturer | |
Manufacturer Product Number | 3SU14001AA101FA0 |
Description | CONTACT BLOCK DPST 10A 110V/24V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block DPST-NO/NC 10A @ 110VAC/24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 3SU14001AA101FA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPST-NO/NC | |
Requires | Switch Body | |
Termination Style | Screw Terminal | |
Contact Rating @ Voltage | 10A @ 110VAC/24VDC | |
(Select First, Then Apply Filters) Compatible Series | Siemens, 3SU1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,94000 € | 35,94 € |
| 10 | 31,00300 € | 310,03 € |
| 25 | 29,22680 € | 730,67 € |
| 50 | 27,94840 € | 1.397,42 € |
| 100 | 26,72340 € | 2.672,34 € |
| 250 | 25,18248 € | 6.295,62 € |
| Unit Price without VAT: | 35,94000 € |
|---|---|
| Unit Price with VAT: | 42,76860 € |









