
3SU10000AB300AA0 | |
|---|---|
DigiKey Part Number | 3473-3SU10000AB300AA0-ND |
Manufacturer | |
Manufacturer Product Number | 3SU10000AB300AA0 |
Description | CONFIG SW BODY PUSHBUT NON-ILLUM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | 3SU10000AB300AA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Momentary | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Siemens, 22mm | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,35000 € | 5,35 € |
| 10 | 4,62500 € | 46,25 € |
| 25 | 4,36120 € | 109,03 € |
| 50 | 4,17160 € | 208,58 € |
| 100 | 3,98990 € | 398,99 € |
| 250 | 3,76136 € | 940,34 € |
| 500 | 3,59694 € | 1.798,47 € |
| 1.000 | 3,43933 € | 3.439,33 € |
| Unit Price without VAT: | 5,35000 € |
|---|---|
| Unit Price with VAT: | 6,36650 € |











