
1455KHD1201BK | |
|---|---|
DigiKey Part Number | 164-1455KHD1201BK-ND |
Manufacturer | |
Manufacturer Product Number | 1455KHD1201BK |
Description | BOX ALUM BLACK 4.72"L X 3.39"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black Cover Included 4.724" L x 3.387" W (119.99mm x 86.03mm) X 2.009" (51.03mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1455KHD1201BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.724" L x 3.387" W (119.99mm x 86.03mm) | |
Height | 2.009" (51.03mm) | |
Area (L x W) | 16.0in² (103cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,83000 € | 36,83 € |
| Unit Price without VAT: | 36,83000 € |
|---|---|
| Unit Price with VAT: | 43,82770 € |











