



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal | |
Current Rating (Amps) | 32A | |
Voltage Rating - AC | 690 V | |
Actuator Type | Rotary | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CSA, EAC, IECEx, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 395,85000 € | 395,85 € |
| 5 | 327,90200 € | 1.639,51 € |
| 10 | 302,15100 € | 3.021,51 € |
| Unit Price without VAT: | 395,85000 € |
|---|---|
| Unit Price with VAT: | 471,06150 € |











