
3RT26281BF45 | |
|---|---|
DigiKey Part Number | 3473-3RT26281BF45-ND |
Manufacturer | |
Manufacturer Product Number | 3RT26281BF45 |
Description | CAP CONTACTOR 33KVAR 1NO+2NC 110 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 47.6 A 110VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Must Operate Voltage 88 VDC |
Mounting Type Chassis Mount, DIN Rail | Operate Time 170 ms |
Coil Voltage 110VDC | Release Time 18 ms |
Contact Form 3PST-NO (3 Form A) | Coil Power 5.9W |
Contact Rating (Current) 47.6 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 525,89000 € | 525,89 € |
| Unit Price without VAT: | 525,89000 € |
|---|---|
| Unit Price with VAT: | 625,80910 € |











