



1718728 | |
|---|---|
DigiKey Part Number | 277-6241-ND |
Manufacturer | |
Manufacturer Product Number | 1718728 |
Description | TERM BLOCK 2POS 35DEG 7.62MM PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block 35° (145°) Angle with Board 0.300" (7.62mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1718728 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.300" (7.62mm) | |
Mating Orientation | 35° (145°) Angle with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 14-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | - | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | 0.5-0.6 Nm (4.4-5.3 Lb-In) | |
Screw Thread | M3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,08000 € | 3,08 € |
| 10 | 2,19300 € | 21,93 € |
| 25 | 1,91680 € | 47,92 € |
| 50 | 1,74300 € | 87,15 € |
| 100 | 1,59860 € | 159,86 € |
| 250 | 1,44800 € | 362,00 € |
| 500 | 1,36012 € | 680,06 € |
| 1.000 | 1,29066 € | 1.290,66 € |
| 5.000 | 1,18252 € | 5.912,60 € |
| Unit Price without VAT: | 3,08000 € |
|---|---|
| Unit Price with VAT: | 3,66520 € |











