
3RT25261BF40 | |
|---|---|
DigiKey Part Number | 3473-3RT25261BF40-ND |
Manufacturer | |
Manufacturer Product Number | 3RT25261BF40 |
Description | CONTACTOR S0 25A 110VDC 2NO/2NC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-2NO/2NC (2 Form A, 2 Form B) 25 A 110VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Must Operate Voltage 88 VDC |
Mounting Type Chassis Mount, DIN Rail | Operate Time 170 ms |
Coil Voltage 110VDC | Release Time 18 ms |
Contact Form 4PST-2NO/2NC (2 Form A, 2 Form B) | Coil Power 5.9W |
Contact Rating (Current) 25 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 382,48000 € | 382,48 € |
| Unit Price without VAT: | 382,48000 € |
|---|---|
| Unit Price with VAT: | 455,15120 € |










