
621060-000 | |
|---|---|
DigiKey Part Number | A104782-ND |
Manufacturer | |
Manufacturer Product Number | 621060-000 |
Description | SLDR SLV WIRE-WIRE 0.235/0.255" |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Natural 0.235" (5.97mm), 0.255" (6.48mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.235" (5.97mm), 0.255" (6.48mm) | |
Length | 0.750" (19.05mm) | |
Color | Natural | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,26000 € | 3,26 € |
| 10 | 2,77700 € | 27,77 € |
| 25 | 2,60240 € | 65,06 € |
| 50 | 2,47800 € | 123,90 € |
| 100 | 2,35960 € | 235,96 € |
| 250 | 2,21188 € | 552,97 € |
| 500 | 2,10630 € | 1.053,15 € |
| 1.000 | 2,00583 € | 2.005,83 € |
| 2.500 | 1,88036 € | 4.700,90 € |
| Unit Price without VAT: | 3,26000 € |
|---|---|
| Unit Price with VAT: | 3,87940 € |



