
3RT23361AH20 | |
|---|---|
DigiKey Part Number | 3473-3RT23361AH20-ND |
Manufacturer | |
Manufacturer Product Number | 3RT23361AH20 |
Description | CONTACTOR RES S2 60A 4P 48VAC 1N |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-NO (4 Form A) 60 A 48VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -40°C ~ 70°C |
Part Status Active | Must Operate Voltage 40.8 VAC |
Mounting Type Chassis Mount, DIN Rail | Operate Time 80 ms |
Coil Voltage 48VAC | Release Time 18 ms |
Contact Form 4PST-NO (4 Form A) | Coil Power 188VA |
Contact Rating (Current) 60 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 410,54000 € | 410,54 € |
| Unit Price without VAT: | 410,54000 € |
|---|---|
| Unit Price with VAT: | 488,54260 € |











