



1551PGY | |
|---|---|
DigiKey Part Number | HM1129-ND |
Manufacturer | |
Manufacturer Product Number | 1551PGY |
Description | BOX ABS GRAY 1.58"L X 1.58"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Cover Included, Hand Held 1.575" L x 1.575" W (40.00mm x 40.00mm) X 0.787" (19.99mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1551PGY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 1.575" L x 1.575" W (40.00mm x 40.00mm) | |
Height | 0.787" (19.99mm) | |
Area (L x W) | 2.48in² (16.0cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | Gray | |
Thickness | 0.079" (2.01mm) | |
Features | PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 5 | 2,05800 € | 10,29 € |
| 10 | 1,92300 € | 19,23 € |
| 25 | 1,75880 € | 43,97 € |
| 50 | 1,64380 € | 82,19 € |
| 100 | 1,53650 € | 153,65 € |
| 250 | 1,40524 € | 351,31 € |
| 500 | 1,31342 € | 656,71 € |
| 1.000 | 1,22762 € | 1.227,62 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,86790 € |













