Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3RT20361KB44 | |
|---|---|
DigiKey Part Number | 3473-3RT20361KB44-ND |
Manufacturer | |
Manufacturer Product Number | 3RT20361KB44 |
Description | COUPLING CONT..AC3:22KW 2NO+2NC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 51 A 24VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Must Operate Voltage 19.2 VDC |
Mounting Type Chassis Mount, DIN Rail | Operate Time 80 ms |
Coil Voltage 24VDC | Release Time 55 ms |
Contact Form 3PST-NO (3 Form A) | Coil Power 21.5W |
Contact Rating (Current) 51 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3RT20351KB40 | Siemens | 11 | 3473-3RT20351KB40-ND | 377,62000 € | Parametric Equivalent |
| 3RT20351KB401AA0 | Siemens | 0 | 3473-3RT20351KB401AA0-ND | 410,40000 € | Parametric Equivalent |
| 3RT20351KB443MA0 | Siemens | 1 | 3473-3RT20351KB443MA0-ND | 407,48000 € | Parametric Equivalent |
| 3RT20353KB40 | Siemens | 0 | 3473-3RT20353KB40-ND | 377,62000 € | Parametric Equivalent |
| 3RT20353KB443MA0 | Siemens | 0 | 3473-3RT20353KB443MA0-ND | 407,48000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 419,66000 € | 419,66 € |
| Unit Price without VAT: | 419,66000 € |
|---|---|
| Unit Price with VAT: | 499,39540 € |





