
3RT20361KB443MA0 | |
|---|---|
DigiKey Part Number | 3473-3RT20361KB443MA0-ND |
Manufacturer | |
Manufacturer Product Number | 3RT20361KB443MA0 |
Description | CONTACTOR S2 50A 24VDC SCREW 2NO |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 51 A 24VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 24VDC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 51 A | |
Switching Voltage | 690VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 60°C | |
Must Operate Voltage | 19.2 VDC | |
Must Release Voltage | - | |
Contact Material | - | |
Operate Time | 80 ms | |
Release Time | 55 ms | |
Coil Power | 21.5W | |
Coil Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 400,21000 € | 400,21 € |
| 10 | 356,29300 € | 3.562,93 € |
| 25 | 340,16520 € | 8.504,13 € |
| Unit Price without VAT: | 400,21000 € |
|---|---|
| Unit Price with VAT: | 476,24990 € |

