Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3RT20161AK21 | |
|---|---|
DigiKey Part Number | 3473-3RT20161AK21-ND |
Manufacturer | |
Manufacturer Product Number | 3RT20161AK21 |
Description | CONTACTOR S00 AC3 120VAC 1NO SCR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 9 A 120VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Must Operate Voltage 102 VAC |
Mounting Type Chassis Mount, DIN Rail | Operate Time 35 ms |
Coil Voltage 120VAC | Release Time 13 ms |
Contact Form 3PST-NO (3 Form A) | Coil Power 24.3VA |
Contact Rating (Current) 9 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3RA23168XB301AK6 | Siemens | 3 | 3473-3RA23168XB301AK6-ND | 292,36000 € | Parametric Equivalent |
| 3RA23168XB302AK6 | Siemens | 0 | 3473-3RA23168XB302AK6-ND | 292,36000 € | Parametric Equivalent |
| 3RA23168XB341CK2 | Siemens | 0 | 3473-3RA23168XB341CK2-ND | 470,29000 € | Parametric Equivalent |
| 3RT20161AK22 | Siemens | 0 | 3473-3RT20161AK22-ND | 104,44000 € | Parametric Equivalent |
| 3RT20161CK27 | Siemens | 0 | 3473-3RT20161CK27-ND | 194,31000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,44000 € | 104,44 € |
| Unit Price without VAT: | 104,44000 € |
|---|---|
| Unit Price with VAT: | 124,28360 € |






