



3RA23168XB301AK6 | |
|---|---|
DigiKey Part Number | 3473-3RA23168XB301AK6-ND |
Manufacturer | |
Manufacturer Product Number | 3RA23168XB301AK6 |
Description | CONTACTOR REV S00 9A 120VAC SCRW |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 9 A 120VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 120VAC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 9 A | |
Switching Voltage | 690VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 60°C | |
Must Operate Voltage | 102 VAC | |
Must Release Voltage | - | |
Contact Material | - | |
Coil Power | 27VA | |
Coil Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 262,08000 € | 262,08 € |
| 10 | 233,33100 € | 2.333,31 € |
| 25 | 222,77480 € | 5.569,37 € |
| Unit Price without VAT: | 262,08000 € |
|---|---|
| Unit Price with VAT: | 311,87520 € |

