General Purpose Relay 3PDT (3 Form C) 24 ~ 240VAC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3RS18002HP01

DigiKey Part Number
3473-3RS18002HP01-ND
Manufacturer
Manufacturer Product Number
3RS18002HP01
Description
RELAY GEN PURP 3PDT 3A 24-240V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Relay 3PDT (3 Form C) 24 ~ 240VAC Coil DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
3RS18002HP01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
3PDT (3 Form C)
Contact Rating (Current)
3 A
Switching Voltage
250VAC - Max
Load - Max Switching
750VA
Coil Type
Non Latching
Features
-
Termination Style
Spring Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
-
Must Release Voltage
-
Operating Temperature
-25°C ~ 60°C
Contact Material
-
Approval Agency
CCC, CSA, EAC, UL
Relay Type
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1153,48000 €153,48 €
Manufacturers Standard Package
Unit Price without VAT:153,48000 €
Unit Price with VAT:182,64120 €