General Purpose Relay SPDT (1 Form C) 230VAC/DC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) 230VAC/DC Coil DIN Rail
3RQ Video Overview

3RQ31182AF00

DigiKey Part Number
3473-3RQ31182AF00-ND
Manufacturer
Manufacturer Product Number
3RQ31182AF00
Description
RELAY GEN PURPOSE SPDT 3A 230V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 230VAC/DC Coil DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
3RQ31182AF00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Mfr
Features
Lighted Indicator
Series
Termination Style
Spring Terminal
Packaging
Box
Operate Time
9 ms
Part Status
Active
Release Time
19 ms
Mounting Type
Operating Temperature
-25°C ~ 60°C
Coil Voltage
Contact Material
Silver Tin Oxide (AgSnO)
Contact Form
SPDT (1 Form C)
Approval Agency
CCC, CSA, EAC, UL
Contact Rating (Current)
3 A
Relay Type
Switching Voltage
250VAC - Max
Base Product Number
Load - Max Switching
750VA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
5118,89800 €594,49 €
Manufacturers Standard Package
Unit Price without VAT:118,89800 €
Unit Price with VAT:141,48862 €