


3RQ30182AM080AA0 | |
|---|---|
DigiKey Part Number | 3473-3RQ30182AM080AA0-ND |
Manufacturer | |
Manufacturer Product Number | 3RQ30182AM080AA0 |
Description | RELAY GEN PURPOSE SPDT 3A 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 3RQ30182AM080AA0 Models |
Category | Coil Type Non Latching |
Mfr | Features Lighted Indicator |
Series | Termination Style Spring Terminal |
Packaging Box | Operate Time 5 ms |
Part Status Active | Release Time 10 ms |
Mounting Type | Operating Temperature -40°C ~ 70°C |
Coil Voltage | Contact Material Silver Tin Oxide (AgSnO) |
Contact Form SPDT (1 Form C) | Approval Agency CCC, CSA, EAC, UL |
Contact Rating (Current) 3 A | Relay Type |
Switching Voltage 250VAC - Max | Base Product Number |
Load - Max Switching 750VA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 88,41600 € | 442,08 € |
| Unit Price without VAT: | 88,41600 € |
|---|---|
| Unit Price with VAT: | 105,21504 € |

