


3LD25040TK53 | |
|---|---|
DigiKey Part Number | 3473-3LD25040TK53-ND |
Manufacturer | |
Manufacturer Product Number | 3LD25040TK53 |
Description | SWITCH 690V 63A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Switch 690V 63A |
Datasheet | Datasheet |
EDA/CAD Models | 3LD25040TK53 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Switch | |
Voltage | 690V | |
Current | 63A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 299,20000 € | 299,20 € |
| 10 | 257,85200 € | 2.578,52 € |
| 25 | 242,96280 € | 6.074,07 € |
| Unit Price without VAT: | 299,20000 € |
|---|---|
| Unit Price with VAT: | 356,04800 € |











