7023274 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


SICK, Inc.
In Stock: 2
Unit Price: 983,25000 €
Datasheet
Retroreflective Optical Sensor 0" ~ 590.551" (0m ~ 15m) Relay - Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7023274

DigiKey Part Number
1882-7023274-ND
Manufacturer
Manufacturer Product Number
7023274
Description
REF PHOTOELEC SWITCH
Customer Reference
Detailed Description
Retroreflective Optical Sensor 0" ~ 590.551" (0m ~ 15m) Relay - Dark-ON/Light-ON
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Response Time
10ms
Manufacturer
SICK, Inc.
Output Configuration
Relay - Dark-ON/Light-ON
Series
Light Source
Red (660nm)
Packaging
Bulk
Connection Method
Cable
Part Status
Obsolete
Ingress Protection
IP67
Sensing Method
Retroreflective
Cable Length
196.85" (5m)
Sensing Distance
0" ~ 590.551" (0m ~ 15m)
Adjustment Type
Adjustable, Potentiometer
Voltage - Supply
24 ~ 240VAC/DC
Operating Temperature
-25°C ~ 40°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1008562SICK, Inc.21882-1008562-ND983,25000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes