Retroreflective Optical Sensor 39.370" ~ 2165.354" (1m ~ 55m) Relay - Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1008562

DigiKey Part Number
1882-1008562-ND
Manufacturer
Manufacturer Product Number
1008562
Description
REF PHOTOELEC SWITCH
Customer Reference
Detailed Description
Retroreflective Optical Sensor 39.370" ~ 2165.354" (1m ~ 55m) Relay - Dark-ON/Light-ON
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
20ms
Manufacturer
SICK, Inc.
Output Configuration
Relay - Dark-ON/Light-ON
Series
Light Source
Red LED
Packaging
Bulk
Connection Method
Connector
Part Status
Last Time Buy
Ingress Protection
IP67
Sensing Method
Retroreflective
Adjustment Type
Adjustable, Potentiometer
Sensing Distance
39.370" ~ 2165.354" (1m ~ 55m)
Operating Temperature
-25°C ~ 55°C
Voltage - Supply
20VAC/DC ~ 250VAC/DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1057659SICK, Inc.31882-1057659-ND506,35000 €MFR Recommended
In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 31.03.2027
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1991,11000 €991,11 €
Manufacturers Standard Package
Unit Price without VAT:991,11000 €
Unit Price with VAT:1.179,42090 €