
6058639 | |
|---|---|
DigiKey Part Number | 1882-6058639-ND |
Manufacturer | |
Manufacturer Product Number | 6058639 |
Description | FORK SENSOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Optical Optical Sensor 1.969" (50mm) Push-Pull, NPN/PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Optical | |
Sensing Distance | 1.969" (50mm) | |
Voltage - Supply | - | |
Response Time | 20µs | |
Output Configuration | Push-Pull, NPN/PNP - Dark-ON/Light-ON | |
Light Source | Red (670nm) | |
Connection Method | Connector, M8 | |
Ingress Protection | IP65 | |
Cable Length | - | |
Adjustment Type | Teaching Method | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 468,81000 € | 468,81 € |
| Unit Price without VAT: | 468,81000 € |
|---|---|
| Unit Price with VAT: | 557,88390 € |














