6048384 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


SICK, Inc.
In Stock: 1
Unit Price: 309,04000 €
Datasheet
Ultrasonic Proximity Sensor 0.787" ~ 5.906" (20mm ~ 150mm) IP67 Cylinder, Threaded - M18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6048384

DigiKey Part Number
1882-6048384-ND
Manufacturer
Manufacturer Product Number
6048384
Description
SENSOR PROX ULTRASN 20-150MM CYL
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Ultrasonic Proximity Sensor 0.787" ~ 5.906" (20mm ~ 150mm) IP67 Cylinder, Threaded - M18
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material - Body
Nickel-Plated Brass
Manufacturer
SICK, Inc.
Voltage - Supply
10V ~ 30V
Series
Termination Style
Connector
Packaging
Bulk
Operating Temperature
-25°C ~ 70°C
Part Status
Active
Ingress Protection
IP67
Sensor Type
Ultrasonic
Indicator
LED
Sensing Distance
0.787" ~ 5.906" (20mm ~ 150mm)
Package / Case
Cylinder, Threaded - M18
Output Type
Push-Pull
Base Product Number
Response Frequency
25Hz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
6066162SICK, Inc.11882-6066162-ND309,04000 €MFR Recommended
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1330,70000 €330,70 €
Manufacturers Standard Package
Unit Price without VAT:330,70000 €
Unit Price with VAT:393,53300 €