
6066162 | |
|---|---|
DigiKey Part Number | 1882-6066162-ND |
Manufacturer | |
Manufacturer Product Number | 6066162 |
Description | ULTRASONIC SENSOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Proximity Sensor 0.787" ~ 9.843" (20mm ~ 250mm) IP65, IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer SICK, Inc. | Material - Body Metal |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Ultrasonic | Ingress Protection IP65, IP67 |
Sensing Distance 0.787" ~ 9.843" (20mm ~ 250mm) | Indicator LED |
Output Type Push-Pull, IO-Link, NPN/PNP | Package / Case Cylinder, Threaded - M18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 309,04000 € | 309,04 € |
| 5 | 291,50200 € | 1.457,51 € |
| 10 | 284,95800 € | 2.849,58 € |
| 25 | 264,25560 € | 6.606,39 € |
| Unit Price without VAT: | 309,04000 € |
|---|---|
| Unit Price with VAT: | 367,75760 € |











