
6037294 | |
|---|---|
DigiKey Part Number | 1882-6037294-ND |
Manufacturer | |
Manufacturer Product Number | 6037294 |
Description | SENSOR LEVEL LIQ SWITCH PNP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch PNP Output Threaded |
Datasheet | Datasheet |
Category | Output Configuration PNP |
Manufacturer SICK, Inc. | Current 250 mA |
Series | Mounting Type Threaded |
Packaging Bulk | Material - Housing & Prism Stainless Steel |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Type Liquid | Voltage Rating 20 ~ 253VAC/DC |
Output Type Switch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 359,36000 € | 359,36 € |
| Unit Price without VAT: | 359,36000 € |
|---|---|
| Unit Price with VAT: | 427,63840 € |











