
6027530 | |
|---|---|
DigiKey Part Number | 1882-6027530-ND |
Manufacturer | |
Manufacturer Product Number | 6027530 |
Description | (4*2*0,25+2*0,5+1*0,14) |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 11 Conductor Multi-Conductor Cable Black 24 AWG, 26 AWG Braid |
Datasheet | Datasheet |
Category | Wire Gauge |
Mfr | Jacket (Insulation) Material |
Packaging Bulk | Jacket (Insulation) Diameter 0.295" (7.49mm) |
Part Status Active | Shield Type Braid |
Cable Type | Jacket Color Black |
Number of Conductors 11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,07000 € | 5,07 € |
| Unit Price without VAT: | 5,07000 € |
|---|---|
| Unit Price with VAT: | 6,03330 € |














