
1122108 | |
|---|---|
DigiKey Part Number | 1882-1122108-ND |
Manufacturer | |
Manufacturer Product Number | 1122108 |
Description | ENCODER INCRE HTL/PSH-PULL CONN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 512 HTL, Push-Pull User Selectable |
Datasheet | Datasheet |
Category | Voltage - Supply 7V ~ 30V |
Manufacturer SICK, Inc. | Actuator Type Shaft |
Series | Detent No |
Packaging Bulk | Built in Switch No |
Part Status Active | Mounting Type Flange Mount |
Encoder Type Incremental | Orientation User Selectable |
Output Type HTL, Push-Pull | Termination Style Cable with Connector |
Pulses per Revolution 512 | Rotational Life (Cycles Min) 2B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,20000 € | 142,20 € |
| 10 | 118,66700 € | 1.186,67 € |
| 25 | 111,35880 € | 2.783,97 € |
| 50 | 95,35080 € | 4.767,54 € |
| Unit Price without VAT: | 142,20000 € |
|---|---|
| Unit Price with VAT: | 169,21800 € |











