Through-Beam Optical Sensor 52.49' (16m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6034864

DigiKey Part Number
1882-6034864-ND
Manufacturer
Manufacturer Product Number
6034864
Description
LIGHT BARRIER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 52.49' (16m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Through-Beam
Sensing Distance
52.49' (16m)
Voltage - Supply
-
Response Time
200µs
Output Configuration
-
Light Source
Red (660nm)
Connection Method
Connector, M12
Ingress Protection
IP67
Cable Length
-
Adjustment Type
Fixed
Operating Temperature
-40°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1104,28000 €104,28 €
1090,91900 €909,19 €
2587,35600 €2.183,90 €
Manufacturers Standard Package
Unit Price without VAT:104,28000 €
Unit Price with VAT:124,09320 €