Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

6034636 | |
|---|---|
DigiKey Part Number | 1882-6034636-ND |
Manufacturer | |
Manufacturer Product Number | 6034636 |
Description | CAB ,MA/MA 1M50 RJ45 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.92' (1.50m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer SICK, Inc. | Length 4.92' (1.50m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP-6A28GNSYLW-005 | Amphenol Cables on Demand | 7 | 3272-MP-6A28GNSYLW-005-ND | 6,96000 € | Parametric Equivalent |
| N261-005-YW | Eaton Tripp Lite | 1 | 95-N261-005-YW-ND | 8,90000 € | Parametric Equivalent |
| N261-S05-YW | Eaton Tripp Lite | 10 | 95-N261-S05-YW-ND | 9,40000 € | Parametric Equivalent |
| UTP6AX1.5MYL | Panduit Corp | 0 | 298-UTP6AX1.5MYL-ND | 20,55900 € | Parametric Equivalent |
| UTP6AX5YL | Panduit Corp | 10 | 298-UTP6AX5YL-ND | 22,61000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,94000 € | 90,94 € |
| Unit Price without VAT: | 90,94000 € |
|---|---|
| Unit Price with VAT: | 108,21860 € |







